
68-position, 4-row D-Subminiature receptacle assembly with right-angle, through-hole mounting. Features shielded steel shell, black thermoplastic dielectric, and bronze signal contacts with gold and tin plating. Rated for 1A current and 30V AC/DC, operating between -55°C and 105°C. Includes mating retention and PCB mount retention for secure connections.
TE Connectivity 5787083-7 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 16.87mm |
| Dielectric Material | Thermoplastic |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 63.88mm |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.36mm |
| Pitch | 0.05inch |
| Plating | Bright, Copper |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5787083-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.