TE Connectivity 5787090-1 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5787090-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.