TE Connectivity 5787233-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Material | Steel, Plastic, Metal |
| Mating Connector Lock | Yes (With) |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.64mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5787233-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.