TE Connectivity 5787254-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | CHAMP .031 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5787254-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.