
Shielded, right-angle receptacle with 68 signal contacts and 68 positions, featuring gold-plated bronze contacts and a steel body. This modular Ethernet connector offers a 1A current rating and 30V voltage rating, with a thermoplastic dielectric and UL94 V-0 flammability rating. Designed for through-hole, panel, edge, and board mounting, it operates within a -55°C to 105°C temperature range.
TE Connectivity 5787362-7 technical specifications.
| Approvals | UL |
| Body Material | Steel |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 10.76mm |
| Dielectric Material | Thermoplastic |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 63.88mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 30V |
| Mount | Through Hole, Panel, Edge, Board |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.36mm |
| Pitch | 0.05inch |
| Plating | Bright, Copper |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| Width | 16.76mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5787362-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
