Right-angle male header assembly with a 5mm pitch, featuring 5 positions and 1 row. Constructed with brass contacts plated in tin (2.54um thickness) and a black polymer housing. Designed for through-hole mounting with straight solder termination, this component operates within a temperature range of -30°C to 70°C and supports a maximum voltage rating of 12V. The housing exhibits UL94 V-0 flammability rating and is RoHS compliant.
TE Connectivity 5787366-1 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 14.85mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polymer |
| Length | 36mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 88 |
| Packaging | Tray |
| Pitch | 5mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5787366-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.