
Right angle receptacle assembly for telecom and datacom applications, featuring 50 signal contacts with gold plating over bronze. This shielded, female connector offers a 1A current rating and 30V voltage rating, with a thermoplastic dielectric and housing. Mountable via through-hole, panel, edge, or board, it operates within a -55°C to 105°C temperature range and is UL recognized and RoHS compliant.
TE Connectivity 5787394-5 technical specifications.
| Approvals | UL |
| Body Plating | Tin |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.1inch |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 16.87mm |
| Dielectric Material | Thermoplastic |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.31mm |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 52.45mm |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 30V |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Panel, Edge, Board |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 0.05inch |
| Plating | Bright, Copper |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shell Material | Steel |
| Shell Size | A |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| Width | 16.87mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5787394-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
