80-position, 2-row right-angle D-subminiature receptacle connector with solder termination. Features gold-plated bronze signal contacts and a black thermoplastic dielectric. Shielded housing with a UL94 V-0 flammability rating, operating from -55°C to 105°C with a 30V maximum voltage rating. Mounts via through-hole, edge, or board placement.
TE Connectivity 5787394-8 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 16.87mm |
| Dielectric Material | Thermoplastic |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 71.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 30V |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 80 |
| Number of Ports | 1 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Copper, Steel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5787394-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.