Right-angle header assembly with 5 positions and 5 contacts, featuring brass contacts with nickel and tin plating. This through-hole mount component offers a 5mm pitch, 7A current rating, and 50V voltage rating. Constructed with a black polymer housing, it operates within a temperature range of -30°C to 70°C and meets UL94 V-0 flammability standards. The component is RoHS and ELV compliant, with lead-free solder termination.
TE Connectivity 5787443-1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel, Tin |
| Current Rating | 7A |
| Depth | 14.85mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 36mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 121 |
| Packaging | Tray |
| Pitch | 5mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5787443-1 to view detailed technical specifications.
No datasheet is available for this part.