
Vertical header assembly with 5 positions and 1 row, featuring a 5mm pitch. Constructed with brass contacts plated in tin and nickel, this component offers a 7A current rating and 50V voltage rating. The black polyphthalamide housing ensures durability, with a straight orientation and through-hole mounting for PCB integration. Operating within a -30°C to 70°C temperature range, this RoHS compliant component is supplied in trays.
TE Connectivity 5787444-1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Nickel |
| Current Rating | 7A |
| Depth | 9.8mm |
| Housing Color | Black |
| Insulation Material | Polyphthalamide |
| Length | 27.02mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 5mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5787444-1 to view detailed technical specifications.
No datasheet is available for this part.
