TE Connectivity 5787617-7 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 17mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 14.63mm |
| Mount | Through Hole |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5787617-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.