
8-position, 2-port USB 2.0 Type-A receptacle for cable-to-board applications. Features right-angle mounting with through-hole termination and a 2.5mm pitch. Offers a 1A contact current rating with gold-plated contacts and bright tin plating. Operates within a -67°C to 185°C temperature range and boasts 1500 mating cycles. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 5787617-8 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1A |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Mating Cycles | 1500 |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 88 |
| Packaging | Tray |
| PCB Thickness | 1.57mm |
| Pitch | 2.5mm |
| Plating | Bright, Tin |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Tail Length | 3.24mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5787617-8 to view detailed technical specifications.
No datasheet is available for this part.
