Shielded, high-density D-subminiature plug assembly featuring 15 signal contacts with gold and tin plated bronze contacts. This male connector offers a thermoplastic dielectric, steel shell, and IDC termination for 22-26 AWG round wire. Designed for free-hanging, cable mount applications, it includes a mating connector lock and is RoHS and ELV compliant.
TE Connectivity 5787642-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Diameter | 1.52mm |
| Lead Free | Not Applicable |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Pitch | 0.054inch |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDE-20 |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | IDC |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5787642-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.