
Right-angle, through-hole USB 2.0 Type A connector for cable-to-board applications. Features 8 contacts, 2 ports, and 8 positions with a 2.5mm pitch. Offers a 1A current rating, 30V voltage rating, and gold-plated copper alloy contacts. Operates from -67°C to 185°C with a 1500 mating cycle lifespan. Housing and insulation are black, with a UL94 V-0 flammability rating.
TE Connectivity 5787745-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 17.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Length | 14.63mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Horizontal, PCB |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 88 |
| Packaging | Tray |
| PCB Thickness | 1.57mm |
| Pitch | 2.5mm |
| Plating | Bright, Tin |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tail Length | 2.84mm |
| Termination | Through Hole |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5787745-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
