
This USB 2.0 Type A connector features a right-angle body orientation and is designed for through-hole mounting. It has a terminal pitch of 2.5mm and supports a maximum current rating of 1A per contact. The connector is rated for operation between -55°C and 85°C and has a maximum voltage rating of 30VAC.
TE Connectivity 5787761-8 technical specifications.
| Terminal Pitch (mm) | 2.5 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 14.63 |
| Product Depth (mm) | 14 |
| Product Height (mm) | 7.01 |
| Type | USB 2.0 Type A |
| Gender | RCP |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 30VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536698000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 5787761-8 to view detailed technical specifications.
No datasheet is available for this part.