
USB 2.0 Type B receptacle connector for cable-to-board applications. Features 4 positions and 4 contacts with a 2.5mm pitch. Constructed with copper alloy contacts plated in gold for reliable signal transmission, rated for 1A current and 30V AC. Vertical through-hole mounting with a 3.01mm tail length. Black housing and insulation, with a UL94 V-0 flammability rating.
TE Connectivity 5787834-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 11.46mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 12.03mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole, Vertical |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Vertical |
| Package Quantity | 144 |
| Packaging | Tray |
| PCB Thickness | 1.57mm |
| Pitch | 2.5mm |
| Plating | Bright, Tin |
| Plating Thickness | 0.76um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tail Length | 3.01mm |
| Termination | Through Hole |
| USB Standard | USB 2.0 |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5787834-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
