
200-position, 8-row right-angle receptacle with a 0.05-inch pitch, designed for through-hole PCB mounting. Features copper alloy contacts with gold and tin plating, a 2.49mm contact post length, and a steel shell. This female connector offers UL94 V-0 flammability rating and is RoHS and ELV compliant.
TE Connectivity 5787851-1 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.49mm |
| Depth | 17.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Mount | Through Hole |
| Number of Contacts | 200 |
| Number of Ports | 1 |
| Number of Positions | 200 |
| Number of Rows | 8 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| Plating | Copper |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .050 I |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5787851-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.