
High-density SCSI connector, male gender, featuring 200 positions and 200 terminals. Right-angle, through-hole mounting with a 2.54mm pitch and 3.18mm contact post length. Constructed with a polyester body, copper alloy contacts plated in gold and tin, and a steel shell. Offers a 500V voltage rating and operates across a temperature range of -55°C to 85°C. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 5787855-2 technical specifications.
| Body Material | Polyester |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.18mm |
| Depth | 23.25mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Length | 87.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 200 |
| Number of Ports | 1 |
| Number of Positions | 200 |
| Number of Rows | 8 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| Plating | Copper |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .050 I |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5787855-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
