TE Connectivity 5787859-1 technical specifications.
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Natural |
| Mount | Through Hole |
| Number of Positions | 200 |
| Number of Rows | 4 |
| Series | CHAMP .050 I |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5787859-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.