
High-density SCSI connector with 200 positions and 200 terminals, featuring a 1.27mm pitch and right-angle, through-hole mounting. Copper alloy contacts are plated with gold and tin for reliable conductivity. This male connector offers a 3.4mm contact post length and a steel shell. It is RoHS and ELV compliant, with a UL94 V-0 flammability rating.
TE Connectivity 5787885-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.4mm |
| Depth | 23.25mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Mount | Through Hole |
| Number of Contacts | 200 |
| Number of Ports | 1 |
| Number of Positions | 200 |
| Number of Rows | 8 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Tray |
| Panel Thickness | 0.047inch |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| Plating | Copper |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .050 I |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5787885-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.