
High-density SCSI connector, male gender, with 200 positions and 200 terminals. Features straight orientation, through-hole mounting, and a 1.27mm pitch. Contact material is copper alloy with gold and tin plating, and the shell is steel. Housing color is natural, with UL94 V-0 flammability rating. This RoHS and ELV compliant component is packaged in a box.
TE Connectivity 5787887-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.49mm |
| Depth | 9.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Material | Metal |
| Mount | Through Hole |
| Number of Contacts | 200 |
| Number of Ports | 1 |
| Number of Positions | 200 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Box |
| Panel Thickness | 0.047inch |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating | Copper |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .050 I |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5787887-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.