
High-density SCSI connector with 200 positions and 200 contacts, featuring a right-angle, through-hole mounting orientation. Designed for signal applications, it utilizes a copper alloy contact material with gold and tin plating, offering a 500mA current rating and a maximum operating temperature of 85°C. This male connector has a 0.05-inch pitch and a 2.54mm solder termination, with a steel shell and UL94 V-0 flammability rating.
TE Connectivity 5787913-2 technical specifications.
| Circuit Application | Signal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.49mm |
| Current Rating | 500mA |
| Depth | 17.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Lead Length | 2.49mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 200 |
| Number of Ports | 1 |
| Number of Positions | 200 |
| Number of Rows | 8 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Box |
| Panel Thickness | 0.047inch |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| Plating | Copper |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CHAMP .050 I |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5787913-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.