
6-position, 6-circuit IEEE 1394 receptacle socket assembly for signal applications. Features a right-angle, vertical through-hole mounting orientation with a 2mm pitch. Contacts are brass with gold plating, rated for 1.5A current and 30V voltage, with a mating cycle of 1500. The black housing and insulation are UL94 V-0 flammability rated, operating from -67°C to 185°C.
TE Connectivity 5787956-1 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 18mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Length | 8.5mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole, Vertical |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 6075 |
| Packaging | Tray |
| Pitch | 2mm |
| Plating | Bright, Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tail Length | 0.132inch |
| Termination | Through Hole |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5787956-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
