Shielded, right-angle, surface-mount modular connector with 68 signal positions across 4 rows. Features a 0.8mm pitch and 0.14-inch contact post length. Constructed with a steel shell and bronze contacts plated with tin and nickel. Housing is black, UL94 V-0 rated, and the assembly includes mating connector lock and PCB mount retention.
TE Connectivity 5787962-2 technical specifications.
| Approvals | UL |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.14inch |
| Depth | 23.61mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 42.7mm |
| Mating Connector Lock | Yes (With) |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Positions | 68 |
| Number of Rows | 4 |
| Number of Signal Positions | 68 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 0.8mm |
| Plating | Nickel |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .031 |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5787962-2 to view detailed technical specifications.
No datasheet is available for this part.