TE Connectivity 5788147-1 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Package Quantity | 50 |
| Series | AMPLIMITE HD-22 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5788147-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.