TE Connectivity 578831-000 technical specifications.
| Color | White |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Wire/Cable Diameter | 8.63mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 578831-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.