Right-angle, female modular connector featuring 200 positions across 8 rows with a 0.05-inch pitch. Contact material is bronze with gold and tin plating, and a 2.49mm contact post length. Housing color is natural, with steel shell material and copper plating. Through-hole mounting with PCB retention, rated UL94 V-0 for flammability and compliant with ELV and RoHS standards.
TE Connectivity 5788450-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.49mm |
| Depth | 17.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 200 |
| Number of Rows | 8 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| Plating | Copper |
| RoHS Compliant | Yes |
| Series | CHAMP .050 I |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5788450-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.