
High-density SCSI connector, male, straight orientation, featuring 200 positions and 200 contacts. Copper alloy contacts with gold and tin plating, mounted via through-hole termination with solder. Operates within a temperature range of -55°C to 105°C, with a maximum voltage rating of 250V AC. Includes steel shell, natural housing color, and UL94 V-0 flammability rating. RoHS and ELV compliant.
TE Connectivity 5788451-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.146inch |
| Depth | 9.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 200 |
| Number of Ports | 1 |
| Number of Positions | 200 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Box |
| Panel Thickness | 0.047inch |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating | Copper |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .050 I |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5788451-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.