
Right angle, through-hole mounted IEEE socket receptacle for signal applications. This cable-to-board connector system features 6 contacts with gold plating and a 1.5A current rating. It offers a 2mm pitch and 13.7mm length, with a 16.25mm depth. Designed for 1500 mating cycles, it operates within a -67°C to 185°C temperature range and boasts a UL94 V-0 flammability rating.
TE Connectivity 5788516-1 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Plating | Gold |
| Depth | 16.25mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Length | 13.7mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 2178 |
| Packaging | Tray |
| Pitch | 2mm |
| Plating | Bright, Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tail Length | 2mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5788516-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
