TE Connectivity 5788623-3 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 26 |
| Orientation | Straight |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5788623-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.