High-density D-Subminiature connector featuring 26 signal contacts with gold-plated bronze contacts and nickel-plated steel shell. This vertical, through-hole mount receptacle offers a 3-row configuration with a 3.18mm contact post length and solder termination. Designed with a PBT dielectric and UL94 V-0 flammability rating, it includes a mating connector lock and PCB mount retention. RoHS and ELV compliant, this black connector is supplied in tray packaging.
TE Connectivity 5788623-4 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Type | Signal |
| Dielectric Material | PBT |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-22 |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5788623-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.