
50-position, 2-row male header for SD and microSD memory card applications. Features straight, surface mount termination with a 1.27mm pitch and 4.8mm row spacing. Contacts are brass with gold and tin plating, rated for 0.5A per contact and 100V. Operates within a -20°C to 70°C temperature range. Black housing, UL94 V-0 flammability rating, and RoHS compliant.
TE Connectivity 5788643-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Current Rating | 500mA |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Depth | 5.51mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 44.78mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 990 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 4.8mm |
| Shielding | Unshielded |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 100V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5788643-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
