50-position, 2-row right-angle male header for signal applications. Features a 0.05-inch pitch and surface mount termination with solder. Constructed with copper contacts plated in gold and tin, offering a 500mA contact current rating. Encased in a black, UL94 V-0 rated housing, this unshielded connector system is designed for cable-to-board connections.
TE Connectivity 5788667-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Depth | 21.36mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 45.57mm |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5788667-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.