
TE Connectivity 5788726-6 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Plating | Tin, Bright |
| Plating Thickness | 0.762um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tail Length | 2.84mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5788726-6 to view detailed technical specifications.
No datasheet is available for this part.