25-position, 2-row D-Subminiature plug connector with right-angle, through-hole mounting. Features male brass signal contacts with gold and tin plating, a 0.125-inch contact post length, and a 2.28mm pitch. Housing is black Nylon with a steel shell, rated UL94 V-0 for flammability, and supports high-temperature operation up to 105°C. Includes mating alignment, connector lock, retention, and PCB mount alignment and retention. Voltage rating is 125V.
TE Connectivity 5788794-2 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Type | Signal |
| Depth | 18.62mm |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53.03mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 65 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.28mm |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5788794-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.