26-position, 3-row high-density D-subminiature receptacle connector with female signal contacts. Features a straight, free-hanging cable mount orientation and a black nylon dielectric. Rated for 250V and operates between -55°C and 105°C. Includes mating connector lock and tin plating on steel shell. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 5788816-1 technical specifications.
| Color | Black |
| Contact Type | Signal |
| Depth | 12.55mm |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 39.14mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-22 |
| Shell Material | Steel |
| Voltage Rating | 250V |
| Width | 17.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5788816-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.