TE Connectivity 5794172-5 technical specifications.
| Color | Natural |
| Contact Mating Length | 0.205inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Positions Loaded | 3 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.165inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Series | AMP-DUAC, AMP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5794172-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.