6-position, right-angle power connector with a 4.2mm pitch. Features male pin contacts made of brass with gold plating, rated for 9A current. Designed for through-hole PCB mounting with a 0.063-inch PCB thickness. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 5794173-2 technical specifications.
| Color | Natural |
| Contact Current Rating | 9A |
| Contact Material | Brass |
| Contact Mating Length | 0.205inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Number of Signal Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 4.2mm |
| Plating Thickness | 8.89um |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Series | AMP-DUAC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5794173-2 to view detailed technical specifications.
No datasheet is available for this part.