TE Connectivity 5794173-3 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.205inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.165inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Series | AMP-DUAC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5794173-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.