Right-angle, through-hole power connector featuring 6 positions and 6 male pin contacts with a 4.2mm pitch. Contacts are brass with gold plating, rated for 9A, and have a mating length of 0.205 inches. The white housing is UL94 V-0 rated and the component is RoHS and ELV compliant. This connector is designed for solder termination and is supplied in bulk packaging.
TE Connectivity 5794173-4 technical specifications.
| Color | Natural |
| Contact Current Rating | 9A |
| Contact Material | Brass |
| Contact Mating Length | 0.205inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Positions Loaded | 4 |
| Number of Rows | 2 |
| Number of Signal Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 4.2mm |
| Plating Thickness | 8.89um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Series | AMP-DUAC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5794173-4 to view detailed technical specifications.
No datasheet is available for this part.