
12-position, right-angle power connector with 12 male pin contacts and 1 port. Features a 4.2mm pitch and 2 rows, with 11 positions loaded. Contact current rating is 9A, with brass contacts plated in gold for enhanced conductivity. Housing is white, with a natural colored natural contact material. Maximum voltage rating is 600V AC. Through-hole mounting with solder termination.
TE Connectivity 5794176-4 technical specifications.
| Color | Natural |
| Contact Current Rating | 9A |
| Contact Material | Brass |
| Contact Mating Length | 0.205inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 19.93mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Length | 36.4mm |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Positions Loaded | 11 |
| Number of Rows | 2 |
| Number of Signal Positions | 12 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 4.2mm |
| Plating Thickness | 8.89um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Series | AMP-DUAC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5794176-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
