12-position, right-angle power header with a 4.2mm pitch. Features 12 male pin contacts made of brass with gold plating for 9A current rating. This through-hole connector has a white housing, natural color contacts, and a UL94 V-0 flammability rating. It is RoHS and ELV compliant, with a solder termination and a 0.205-inch contact mating length.
TE Connectivity 5794176-7 technical specifications.
| Color | Natural |
| Contact Current Rating | 9A |
| Contact Material | Brass |
| Contact Mating Length | 0.205inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Positions Loaded | 10 |
| Number of Rows | 2 |
| Number of Signal Positions | 12 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 4.2mm |
| Plating Thickness | 8.89um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Series | AMP-DUAC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5794176-7 to view detailed technical specifications.
No datasheet is available for this part.