68-position, 2-row D-Subminiature connector with straight, vertical PCB mounting orientation. Features shielded steel shell, gold-plated bronze signal contacts with 0.125-inch post length, and polyester dielectric. Rated for 30V, operating temperature range of -55°C to 105°C, and UL94 V-0 flammability. Includes mating retention and PCB mount retention.
TE Connectivity 5796048-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.125inch |
| Contact Type | Signal |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 63.88mm |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating | Copper |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5796048-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.