TE Connectivity 5796131-2 technical specifications.
| Contact Current Rating | 25A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 25A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Positions | 6 |
| Orientation | Vertical |
| Package Quantity | 2000 |
| Packaging | Carton |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.18mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5796131-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.