TE Connectivity 58062-1 technical specifications.
| Lead Free | Not Applicable |
| Length | 84.07mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | AMPMODU MT |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 58062-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.