
Manual crimping tool frame, designed for 14AWG wire/cable. This black, bulk-packaged tool frame, weighing 1.4lb, is part of the Certi-Crimp, Faston series. It is not RoHS compliant.
TE Connectivity 58078-3 technical specifications.
| Color | Black |
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Certi-Crimp, Faston |
| Weight | 1.4lb |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 58078-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
