
TE Connectivity 58079-3 technical specifications.
| Color | Red, Black |
| Depth | 15.82mm |
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Length | 27.5mm |
| Primary Type | DIE SET |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pro-Crimper III, Ultra-Fast Plus |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 58079-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.