
TE Connectivity 5811941 technical specifications.
| Body Material | PVC, Polyvinyl |
| Package/Case | 100 |
| Color | White |
| Material | PVC |
| Max Operating Temperature | 100°C |
| Mount | Cable |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5811941 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
