TE Connectivity 581358-9 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Insulation Material | Nylon |
| Length | 54.74mm |
| Material | Nylon |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 4.06mm |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 581358-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.