TE Connectivity 581421-9 technical specifications.
| Color | Natural |
| Contact Plating | Tin, Lead |
| ELV | Compliant |
| Gender | Male |
| Material | Nylon |
| Number of Contacts | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 581421-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.